Part Details for UCC3977PWR by Texas Instruments
Overview of UCC3977PWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC3977PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3977PWR-296-ND
|
DigiKey | FLUORESCENT LIGHT CONTROLLER, 10 Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$6.0400 | Buy Now |
|
Rochester Electronics | Fluorescent Light Controller, 105kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$5.1800 / $6.1000 | Buy Now |
Part Details for UCC3977PWR
UCC3977PWR CAD Models
UCC3977PWR Part Data Attributes
|
UCC3977PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3977PWR
Texas Instruments
FLUORESCENT LIGHT CONTROLLER, 105kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 105 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for UCC3977PWR
This table gives cross-reference parts and alternative options found for UCC3977PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3977PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3977PW | Multi-Topology Piezoelectric Transformer Controller 8-TSSOP 0 to 70 | Texas Instruments | UCC3977PWR vs UCC3977PW |
UCC3977PWG4 | Multi-Topology Piezoelectric Transformer Controller 8-TSSOP 0 to 70 | Texas Instruments | UCC3977PWR vs UCC3977PWG4 |