-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6357
|
Newark | Mosfet/Igbt Driver, High/Low Side, Nsoic, Driver Configuration:High Side And Low Side, Peak Output Current:4.3A, Supply Voltage Min:3V, Supply Voltage Max:15V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:60Ns, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC5320SCD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$2.7700 / $3.8200 | Buy Now |
DISTI #
296-47028-ND
|
DigiKey | DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1548 In Stock |
|
$1.4409 / $2.7300 | Buy Now |
DISTI #
595-UCC5320SCD
|
Mouser Electronics | Galvanically Isolated Gate Drivers 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 RoHS: Compliant | 1307 |
|
$1.3500 / $2.7300 | Buy Now |
|
Ameya Holding Limited | 48263 |
|
RFQ | ||
|
Chip1Cloud | DGTL ISO 3KV 1CH GATE DRVR 8SOIC / 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC | 3110 |
|
RFQ | |
DISTI #
3005819
|
element14 Asia-Pacific | MOSFET/IGBT DRIVER, HIGH/LOW SIDE, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$2.8448 / $2.8891 | Buy Now |
DISTI #
3005819
|
Farnell | MOSFET/IGBT DRIVER, HIGH/LOW SIDE, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 32 |
|
$3.0246 / $3.0999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5320SCD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5320SCD
Texas Instruments
3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-02 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.072 µs | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for UCC5320SCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5320SCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5078BATT+T | 4A, 20ns, MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | UCC5320SCD vs MAX5078BATT+T |
UCC5320ECD | 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 | Texas Instruments | UCC5320SCD vs UCC5320ECD |
UCC5320ECDR | 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 | Texas Instruments | UCC5320SCD vs UCC5320ECDR |