Part Details for UCC5606PWPTR by Unitrode Corporation
Overview of UCC5606PWPTR by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC5606PWPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC5606PWPTR-ND
|
DigiKey | UCC5606 LOWEST CAPACITANCE 9-LIN Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$2.5800 | Buy Now |
|
Rochester Electronics | UCC5606 Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$2.2100 / $2.6000 | Buy Now |
Part Details for UCC5606PWPTR
UCC5606PWPTR CAD Models
UCC5606PWPTR Part Data Attributes
|
UCC5606PWPTR
Unitrode Corporation
Buy Now
|
Compare Parts:
UCC5606PWPTR
Unitrode Corporation
SCSI Terminator 9-Line 110ohm BICMOS PDSO24
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | 2.5K TERMINATION FOR SHORT BUS APPLICATION | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Current-Max | 218 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |