-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5614PWPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5614PWPTR
Texas Instruments
9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC5614PWPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5614PWPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5614PWPTRG4 | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | UCC5614PWPTR vs UCC5614PWPTRG4 |
UCC5614PWTR | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | UCC5614PWPTR vs UCC5614PWTR |
UCC5614PW | IC 9-LINE 110 ohm SCSI BUS TERMINATOR, PDSO24, PLASTIC, TSSOP-24, Bus Terminator | Texas Instruments | UCC5614PWPTR vs UCC5614PW |
UCC5614PWP | Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 24-TSSOP 0 to 70 | Texas Instruments | UCC5614PWPTR vs UCC5614PWP |