Part Details for UCC5619MWP by Texas Instruments
Overview of UCC5619MWP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5619MWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6152 |
|
$3.7900 / $4.4600 | Buy Now |
|
ComSIT USA | 27-LINE SCSI TERMINATOR WITH REVERSE DISCONNECT SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO36 RoHS: Not Compliant | Europe - 353 |
|
RFQ | |
|
Chip1Cloud | IC SCSI 27-LINE TERM 36-SSOP | 9830 |
|
RFQ |
Part Details for UCC5619MWP
UCC5619MWP CAD Models
UCC5619MWP Part Data Attributes:
|
UCC5619MWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5619MWP
Texas Instruments
27-LINE 110ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.385 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC5619MWP
This table gives cross-reference parts and alternative options found for UCC5619MWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5619MWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5619MWPG4 | 27-LINE 110ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36 | Texas Instruments | UCC5619MWP vs UCC5619MWPG4 |