Part Details for UCC5619MWP by Unitrode Corporation
Overview of UCC5619MWP by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5619MWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC5619MWP-ND
|
DigiKey | SCSI TERMINATOR, 27-LINE, 110OHM Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
561 In Stock |
|
$4.4200 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 561 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for UCC5619MWP
UCC5619MWP CAD Models
UCC5619MWP Part Data Attributes:
|
UCC5619MWP
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC5619MWP
Unitrode Corporation
SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO36, QSSOP-36
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | QSSOP-36 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |