Part Details for UCC5630AFQP by Unitrode Corporation
Overview of UCC5630AFQP by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC5630AFQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC5630AFQP-ND
|
DigiKey | SCSI TERMINATOR, 9-LINE, 105OHM, Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$3.6800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Rochester Electronics | SCSI Terminator, 9-Line, 105ohm, BICMOS, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 108 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for UCC5630AFQP
UCC5630AFQP CAD Models
UCC5630AFQP Part Data Attributes
|
UCC5630AFQP
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC5630AFQP
Unitrode Corporation
SCSI Terminator, 9-Line, 105ohm, BICMOS, PQFP48, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
Additional Feature | AUTO SELECTION SINGLE ENDED OR LOW VOLTAGE DIFFERENTIAL TERMINATION | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |