There are no models available for this part yet.
Overview of UCC5630MWP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCC5630MWP by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UCC5630MWP-ND
|
DigiKey | SCSI TERMINATOR, 9-LINE, 105OHM6 Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4059 In Stock |
|
$1.9200 | Buy Now | |
Quest Components | TERMINATOR, 36 Pin, Plastic, SOP | 74 |
|
$2.4750 / $3.7125 | Buy Now | ||
Rochester Electronics | SCSI Terminator, 9-Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4059 |
|
$1.6500 / $1.9500 | Buy Now |
CAD Models for UCC5630MWP by Texas Instruments
Part Data Attributes for UCC5630MWP by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, 0.88 MM PITCH, POWER, QSOP-36
|
Pin Count
|
36
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Interface IC Type
|
SCSI BUS TERMINATOR
|
JESD-30 Code
|
R-PDSO-G36
|
Length
|
15.4 mm
|
Number of Functions
|
1
|
Number of Signal Lines
|
9
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP36,.4,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Pull-up Resistance-Nom
|
105 Ω
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for UCC5630MWP
This table gives cross-reference parts and alternative options found for UCC5630MWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5630MWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5672MWPTRG4 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5630MWP vs UCC5672MWPTRG4 |
UCC5672MWP | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5630MWP vs UCC5672MWP |
UCC5672MWPTR | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5630MWP vs UCC5672MWPTR |