Part Details for UCC5630MWPTR by Texas Instruments
Overview of UCC5630MWPTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC5630MWPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC5630MWPTR-ND
|
DigiKey | SCSI TERMINATOR, 9-LINE, 105OHM6 Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
702 In Stock |
|
$1.9200 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 9-Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 702 |
|
$1.6500 / $1.9500 | Buy Now |
Part Details for UCC5630MWPTR
UCC5630MWPTR CAD Models
UCC5630MWPTR Part Data Attributes
|
UCC5630MWPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5630MWPTR
Texas Instruments
9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, PLASTIC, SSOP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.385 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UCC5630MWPTR
This table gives cross-reference parts and alternative options found for UCC5630MWPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5630MWPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5252CDBT | SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 | Microsemi Corporation | UCC5630MWPTR vs LX5252CDBT |
LX5250CPWT | SCSI Terminator, 9-Line, 105ohm, PDSO28, TSSOP-28 | Microsemi Corporation | UCC5630MWPTR vs LX5250CPWT |
DS2118MB+T&R | SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | UCC5630MWPTR vs DS2118MB+T&R |
LX5252CDB-TR | SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 | Microsemi Corporation | UCC5630MWPTR vs LX5252CDB-TR |
LX5242CDBK-TR | SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, SSOP-36 | Microsemi Corporation | UCC5630MWPTR vs LX5242CDBK-TR |
DS2117MB | SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 | Maxim Integrated Products | UCC5630MWPTR vs DS2117MB |
UCC5672MWP | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5630MWPTR vs UCC5672MWP |
UCC5672MWPTR | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5630MWPTR vs UCC5672MWPTR |
LX5242CPWK-TR | SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5630MWPTR vs LX5242CPWK-TR |
LX5242CPWK | SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5630MWPTR vs LX5242CPWK |