Part Details for UCC5672MWP by Unitrode Corporation
Overview of UCC5672MWP by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5672MWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC5672MWP-ND
|
DigiKey | SCSI TERMINATOR, 9-LINE, 105OHM, Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1475 In Stock |
|
$2.9500 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1475 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for UCC5672MWP
UCC5672MWP CAD Models
UCC5672MWP Part Data Attributes
|
UCC5672MWP
Unitrode Corporation
Buy Now
|
Compare Parts:
UCC5672MWP
Unitrode Corporation
SCSI Terminator 9-Line 105ohm PDSO36
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |