Part Details for UCC5672PWP by Unitrode Corporation
Overview of UCC5672PWP by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5672PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Rochester Electronics | UCC5672 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$3.1300 / $3.6800 | Buy Now |
|
Velocity Electronics | Our Stock | 36 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for UCC5672PWP
UCC5672PWP CAD Models
UCC5672PWP Part Data Attributes:
|
UCC5672PWP
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC5672PWP
Unitrode Corporation
SCSI Terminator, 9-Line, 105ohm, PDSO28, TSSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |