Part Details for UCC5680PW24TR by Texas Instruments
Overview of UCC5680PW24TR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5680PW24TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1287 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | 12800 |
|
$1.1118 / $2.9648 | Buy Now | |
|
Quest Components | 1029 |
|
$1.1118 / $2.9648 | Buy Now | |
|
Quest Components | 800 |
|
$0.9375 / $3.0000 | Buy Now | |
|
Rochester Electronics | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for UCC5680PW24TR
UCC5680PW24TR CAD Models
UCC5680PW24TR Part Data Attributes
|
UCC5680PW24TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5680PW24TR
Texas Instruments
9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |