-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4618
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCD1V101MNL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1790 | Buy Now |
DISTI #
70409344
|
RS | Aluminum Electrolytic Capacitor, 100uF 35 V dc, CD Series 5000h 8 (Dia.) x 10mm | Nichicon UCD1V101MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4540 | RFQ |
|
Bristol Electronics | 2071 |
|
RFQ | ||
DISTI #
UCD1V101MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 35VDC, Ø8x10mm, ±20% Min Qty: 1 | 267 |
|
$0.1450 / $0.5370 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
UCD1V101MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1V101MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now | |
DISTI #
UCD1V101MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD (Alt: UCD1V101MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 70 |
|
RFQ | |
DISTI #
C1S528100496922
|
Chip1Stop | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 600mA 5000h 105C Automotive T/R RoHS: Compliant Container: Cut Tape | 5303 |
|
$0.1760 / $0.5950 | Buy Now |
|
CHIPMALL.COM LIMITED | 100uF 35V 300mA@120Hz 20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 4001 |
|
$0.1159 / $0.2437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1V101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1V101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UCD1V101MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1V101MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZL350ARA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCD1V101MNL1GS vs EMZL350ARA101MHA0G |
EMZA350ARA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | UCD1V101MNL1GS vs EMZA350ARA101MHA0G |
UUX1V101MNL6GS | Nichicon Corporation | $0.1649 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UCD1V101MNL1GS vs UUX1V101MNL6GS |
VZH101M1VTR-0810 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | UCD1V101MNL1GS vs VZH101M1VTR-0810 |
EMVY350GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCD1V101MNL1GS vs EMVY350GRA101MHA0G |
UWD1V101MCL1GS | Nichicon Corporation | $0.2627 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UCD1V101MNL1GS vs UWD1V101MCL1GS |
UCQ1V101MCL1GS | Nichicon Corporation | $0.9574 | Aluminum Electrolytic Capacitor, | UCD1V101MNL1GS vs UCQ1V101MCL1GS |
VEJ101M1VTR-0810 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | UCD1V101MNL1GS vs VEJ101M1VTR-0810 |
EMZL350GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCD1V101MNL1GS vs EMZL350GRA101MHA0G |
UUD1V101MNL1GS | Nichicon Corporation | $0.2044 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UCD1V101MNL1GS vs UUD1V101MNL1GS |