-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD1V331MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5566
|
Newark | Aluminum Electrolytic Capacitor 330Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series Rohs Compliant: Yes |Nichicon UCD1V331MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
70409349
|
RS | Aluminum Electrolytic Capacitor, 330uF 35 V dc, CD Series 5000h 10 (Dia.) x 10mm | Nichicon UCD1V331MNL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Bristol Electronics | Min Qty: 8 | 31520 |
|
$0.1755 / $0.6750 | Buy Now |
DISTI #
UCD1V331MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 35VDC, Ø10x10mm, ±20% Min Qty: 1 | 1423 |
|
$0.2540 / $0.7070 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 500 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 26553 |
|
RFQ | |
DISTI #
UCD1V331MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1V331MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
UCD1V331MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD (Alt: UCD1V331MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1V331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1V331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UCD1V331MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1V331MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZJ350GRA331MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCD1V331MNL1GS vs EMZJ350GRA331MJA0G |
EMZJ350ARA331MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, 4341, | UCD1V331MNL1GS vs EMZJ350ARA331MJA0G |
UUD1V331MNL1GS | Nichicon Corporation | $0.3344 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UCD1V331MNL1GS vs UUD1V331MNL1GS |
UWG1V331MNL1GS | Nichicon Corporation | $0.4060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | UCD1V331MNL1GS vs UWG1V331MNL1GS |
VZS331M1VTR-1010 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | UCD1V331MNL1GS vs VZS331M1VTR-1010 |
VZL331M1VTR-1010 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | UCD1V331MNL1GS vs VZL331M1VTR-1010 |
UWZ1V331MCL1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UCD1V331MNL1GS vs UWZ1V331MCL1GS |
VEJ331M1VTR-1010 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | UCD1V331MNL1GS vs VEJ331M1VTR-1010 |
UCQ1V331MCL1GS | Nichicon Corporation | $1.0437 | Aluminum Electrolytic Capacitor, | UCD1V331MNL1GS vs UCQ1V331MCL1GS |
UWT1V331MNL1GS | Nichicon Corporation | $0.2310 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UCD1V331MNL1GS vs UWT1V331MNL1GS |