-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCD3138A Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42555-1-ND
|
DigiKey | IC DGTL PWR CTRLR 64VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
483 In Stock |
|
$11.5198 / $16.6800 | Buy Now |
DISTI #
2156-UCD3138ARGCT-ND
|
DigiKey | IC DGTL PWR CTRLR 64VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$11.3700 | Buy Now |
DISTI #
595-UCD3138ARGCT
|
Mouser Electronics | Power Management Specialized - PMIC UCD3138A Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$11.5100 / $16.6800 | Order Now |
|
Rochester Electronics | UCD3138A Highly Integrated Digital Controller for Isolated Power RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$9.7500 / $11.4700 | Buy Now |
|
Ameya Holding Limited | IC DGTL PWR CTRLR 64VQFN | 1243 |
|
RFQ | |
|
Chip1Cloud | Highly Integrated Digital Controller for Isolated Power | 7300 |
|
RFQ | |
|
Win Source Electronics | Highly Integrated Digital Controller for Isolated Power | 7000 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD3138ARGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138ARGCT
Texas Instruments
UCD3138A Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 105 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for UCD3138ARGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138ARGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD3138ARGCR | UCD3138A Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 | Texas Instruments | UCD3138ARGCT vs UCD3138ARGCR |