-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15.5 V, 2 MHz, 4 A synchronous buck MOSFET™ driver compatible with UCD92xx digital PWM controllers 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD7230RGWT-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
57416 In Stock |
|
$1.0600 | Buy Now |
DISTI #
296-UCD7230RGWTCT-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
458 In Stock |
|
$0.9611 / $2.1800 | Buy Now |
DISTI #
595-UCD7230RGWT
|
Mouser Electronics | Switching Controllers Dig Pwr Comp Synch Buck RoHS: Compliant | 959 |
|
$0.9610 / $2.1800 | Buy Now |
|
Rochester Electronics | UCD7230 15.5 V, 2 MHz, 4 A synchronous buck MOSFET driver compatible with UCD92xx digital PWM controllers RoHS: Compliant Status: Active Min Qty: 1 | 57416 |
|
$0.9074 / $1.0700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 20VQFN | 3398 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD7230RGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7230RGWT
Texas Instruments
15.5 V, 2 MHz, 4 A synchronous buck MOSFET™ driver compatible with UCD92xx digital PWM controllers 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for UCD7230RGWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD7230RGWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD7230RGW | 4A BUF OR INV BASED MOSFET DRIVER, PQCC20, 5 X 5 MM, 0.65 MM PITCH, PLASTIC, QFN-20 | Texas Instruments | UCD7230RGWT vs UCD7230RGW |