Part Details for UCH-15/6.7-D48PB-C by Murata Manufacturing Co Ltd
Overview of UCH-15/6.7-D48PB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCH-15/6.7-D48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCH-15/6.7-D48PB-C
|
Avnet Abacus | Module DC-DC 1-OUT 15V 6.7A 100.5W 8-Pin Half-Brick (Alt: UCH-15/6.7-D48PB-C) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |