There are no models available for this part yet.
Overview of UCLAMP0505T.TCT by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for UCLAMP0505T.TCT by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2484 |
|
RFQ |
CAD Models for UCLAMP0505T.TCT by Semtech Corporation
Part Data Attributes for UCLAMP0505T.TCT by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
S-PDSO-N6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
SEMTECH
|
Additional Feature
|
LOW CAPACITANCE
|
Breakdown Voltage-Min
|
6 V
|
Clamping Voltage-Max
|
12.5 V
|
Configuration
|
COMMON ANODE, 5 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
25 W
|
Number of Elements
|
5
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for UCLAMP0505T.TCT
This table gives cross-reference parts and alternative options found for UCLAMP0505T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0505T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3305P.TCT | Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 5 Element, Silicon, 1.60 X 1.60 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | UCLAMP0505T.TCT vs UCLAMP3305P.TCT |
Related Parts for UCLAMP0505T.TCT
-
SMAJ6.0CATransient Suppressors
-
UDZVFHTE-177.5BZener Diodes
-
UF2006-TRectifier Diodes
-
ATC100A240FP150XTFixed Capacitors
-
UPA2713GR-E1-ATPower Field-Effect Transistors
-
UCC38C44DGKRSwitching Regulator or Controllers
-
UPA1774G-E1-ASmall Signal Field-Effect Transistors
-
UCC2919DPower Management Circuits
-
UCC27200DDAPeripheral Drivers