-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCLAMP0541Z.TFT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8832SAT-LB1-GRSHT | Renesas Electronics Corporation | TFT Display Controller | |
TW8833S-NB1-CR | Renesas Electronics Corporation | TFT Display Controller | |
TW8833-NB1-CR | Renesas Electronics Corporation | TFT Display Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9505
|
Newark | Tvs Diode, Bidir, 15V, Slp0603P2X3, Product Range:Μclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:15V, Diode Case Style:Slp0603P2X3, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech UCLAMP0541Z.TFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.1060 | Buy Now |
DISTI #
56Y1794
|
Newark | 1-Line 5V 9Pf Esd Slp0603P2X3 15K-Pcs Rohs Compliant: Yes |Semtech UCLAMP0541Z.TFT RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1390 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 15000 |
|
$0.0810 / $0.6000 | Buy Now |
DISTI #
UCLAMP0541Z.TFT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UCLAMP0541Z.TFT
|
Avnet Silica | Ultra Small �Clamp 1-Line ESD Protection (Alt: UCLAMP0541Z.TFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1-Line 5V 9pF ESD SLP0603P2X3 15k-pcs Min Qty: 1 | 0 |
|
$0.1098 / $0.1215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP0541Z.TFT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0541Z.TFT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |