-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4640
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1C102MNL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3390 | Buy Now |
DISTI #
UCM1C102MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 16VDC, Ø10x10mm Min Qty: 500 | 0 |
|
$0.3560 | RFQ |
DISTI #
UCM1C102MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM1C102MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days | Abacus - 110000 |
|
Buy Now | |
DISTI #
C1S528100889858
|
Chip1Stop | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$0.3240 / $0.7820 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 1000uF 20% 16V 105C 2000hrs 1190mA 10x10 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 88000 |
|
$0.4279 / $0.4624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCM1C102MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1C102MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UCM1C102MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1C102MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZR160GRA102MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCM1C102MNL1GS vs EMZR160GRA102MJA0G |