Part Details for UCOM10G+LCUB by Amphenol PCD
Overview of UCOM10G+LCUB by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCOM10G+LCUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2914
|
Newark | Connector, Ethernet, Receptacle, 8 Position, Cable, Modular Connector Type:Ethernet Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8 Contacts, Lan Category:-, Ip Rating:Ip68, Shielding:Unshieldedrohs Compliant: Yes |Amphenol Pcd UCOM10G+LCUB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70279247
|
RS | Conn, Circ, Recpt, In-Line, Ethernet, 10Gb, IP68, Crimp, micro-Com Ser, Brass | Amphenol Pcd UCOM10G+LCUB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$160.9500 / $168.7400 | RFQ |
|
CDM Electronics | REC CRIMP BAND-IT BRASS Package Multiple: 1 | 0 |
|
RFQ |