Part Details for UCSQO-364-SB-C3013 by IDEC Corporation
Overview of UCSQO-364-SB-C3013 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-364-SB-C3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3797
|
Newark | Cs Series 6Pos 45Deg S Type Hd Rohs Compliant: Yes |Idec UCSQO-364-SB-C3013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.7600 / $119.8800 | Buy Now |
DISTI #
1885-UCSQO-364-SB-C3013-ND
|
DigiKey | SWITCH ROTARY 6POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.4800 | Buy Now |
DISTI #
199-UCSQO364SBC3013
|
Mouser Electronics | Rotary Switches CS Series 6pos 45deg S Type Hd | 0 |
|
$94.6500 / $104.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8700 / $100.0100 | Buy Now |
DISTI #
000000000003420609
|
Sager | Rotary Switches CS Series 6pos 45deg S Type Hd | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.8700 / $100.0100 | Buy Now |