Part Details for UCT-TMF12 by Phoenix Contact
Overview of UCT-TMF12 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCT-TMF12
UCT-TMF12 CAD Models
UCT-TMF12 Part Data Attributes
|
UCT-TMF12
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UCT-TMF12
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |