Part Details for UD12-9MM-5/16"-F by Belden Universal
Overview of UD12-9MM-5/16"-F by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6402CUD-12#PBF | Analog Devices | 300MHz L Dist, L N Diff Amp/AD | |
LT3582EUD-12#PBF | Analog Devices | Boost & 1x Inductor Inv DC/DC | |
LT6402IUD-12#TRPBF | Analog Devices | 300MHz L Dist, L N Diff Amp/AD |
Price & Stock for UD12-9MM-5/16"-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-UD12-9MM-5/16"-F-ND
|
DigiKey | 9 MMX5/16" STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$405.7600 | Buy Now |