Part Details for UD12-9MM-7MM-SS by Ruland Manufacturing Co Inc
Overview of UD12-9MM-7MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6402CUD-12#PBF | Analog Devices | 300MHz L Dist, L N Diff Amp/AD | |
LT3582EUD-12#PBF | Analog Devices | Boost & 1x Inductor Inv DC/DC | |
LT6402IUD-12#TRPBF | Analog Devices | 300MHz L Dist, L N Diff Amp/AD |
Price & Stock for UD12-9MM-7MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339863
|
RS | Double Universal Joint, Friction Bearing, 18.9mm OD, 9mm x 7mm Bores | Ruland Manufacturing UD12-9MM-7MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$693.2400 / $715.2700 | RFQ |