Part Details for UD2-3SNUN by World Products Inc
Overview of UD2-3SNUN by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UD2-3SNUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35580728
|
Verical | UD2-3SNUN Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$3.6554 / $4.1102 | Buy Now |
|
NAC | Power/SIGNAL RELAY, DPDT, Latched, 100mW(Coil), 1A(Contact), 220VDC(Contact), Random, AC/DC Output-NEC/TOKIN is now NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$1.5340 / $2.6100 | Buy Now |
Part Details for UD2-3SNUN
UD2-3SNUN CAD Models
UD2-3SNUN Part Data Attributes:
|
UD2-3SNUN
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
UD2-3SNUN
World Products Inc
Electromechanical Relay, DPDT, Latched, 100mW (Coil), 1A (Contact), 220VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.5 mm | |
Body Height | 5.45 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@250VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.6mm x 6.5mm x 5.45mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 1 ms | |
Termination Type | SOLDER |