Part Details for UD20-14MM-1/2''-F by Ruland Manufacturing Co Inc
Overview of UD20-14MM-1/2''-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6402IUD-20#PBF | Analog Devices | 300MHz L Dist, L N Diff Amp/AD | |
LTC6400CUD-20#TRPBF | Analog Devices | 1.8GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-20#PBF | Analog Devices | 1.8GHz L N, L Dist Diff ADC Dr |
Price & Stock for UD20-14MM-1/2''-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340038
|
RS | Double Universal Joint, Friction Bearing, 31.6mm OD, 14mm x 0.5000" Bores | Ruland Manufacturing UD20-14MM-1/2''-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$752.7900 | RFQ |