Part Details for UD24-12MM-12MM-F by Ruland Manufacturing Co Inc
Overview of UD24-12MM-12MM-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for UD24-12MM-12MM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340106
|
RS | Double Universal Joint, Friction Bearing, 38.0mm OD, 12mm x 12mm Bores | Ruland Manufacturing UD24-12MM-12MM-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$656.1500 / $676.9900 | RFQ |