Part Details for UD24-7/8''-14MM-SS by Ruland Manufacturing Co Inc
Overview of UD24-7/8''-14MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UD24-7/8''-14MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340233
|
RS | Double Universal Joint, Friction Bearing, 1.495" OD, 0.8750" x 14mm Bores | Ruland Manufacturing UD24-7/8''-14MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,080.7800 | RFQ |