Part Details for UD28-14-12-SS by Ruland Manufacturing Co Inc
Overview of UD28-14-12-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UD28-14-12-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340269
|
RS | Double Universal Joint, Friction Bearing, 1.745" OD, 0.8750" x 0.7500" Bores | Ruland Manufacturing UD28-14-12-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,327.3200 / $1,369.4600 | RFQ |