Part Details for UD32-25MM-24MM-SS by Ruland Manufacturing Co Inc
Overview of UD32-25MM-24MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UD32-25MM-24MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340431
|
RS | Double Universal Joint, Friction Bearing, 50.7mm OD, 25mm x 24mm Bores | Ruland Manufacturing UD32-25MM-24MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,816.9400 / $1,874.6300 | RFQ |