-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDD32C03L01 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9716
|
Newark | Esd Protection Device, 15V, Sod-323, Clamping Voltage Vc Max:15V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:3V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo UDD32C03L01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12413 |
|
$0.0440 | Buy Now |
DISTI #
60AK9717
|
Newark | Esd Protection Device, 15V, Sod-323, Clamping Voltage Vc Max:15V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:3V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo UDD32C03L01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0720 | Buy Now |
DISTI #
UDD32C03L01
|
Avnet Americas | ESD Suppressor TVS Array Dual Bi-Dir ?15kV 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDD32C03L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0431 | Buy Now |
DISTI #
UDD32C03L01
|
TME | Diode: TVS, 0.35kW, 4V, 19A, bidirectional, SOD323, reel,tape Min Qty: 1 | 0 |
|
$0.0582 / $0.4617 | RFQ |
DISTI #
UDD32C03L01
|
Avnet Abacus | ESD Suppressor TVS Array Dual BiDir 15kV 2Pin SOD323 TR (Alt: UDD32C03L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | TVS DIODE 3.3VWM 15VC SOD323 | 97857 |
|
$0.0236 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDD32C03L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDD32C03L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended land pattern for UDD32C03L01 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface material (TIM) to reduce thermal resistance.
The maximum operating temperature range for UDD32C03L01 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
Yes, UDD32C03L01 is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering techniques to ensure reliability in high-vibration environments.
To ensure reliability in humid environments, follow proper storage and handling procedures, and consider using moisture-resistant coatings or conformal coatings to protect the component.