Part Details for UDD32C15L01 by YAGEO Corporation
Results Overview of UDD32C15L01 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDD32C15L01 Information
UDD32C15L01 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UDD32C15L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1641
|
Newark | Esd Protection Device, 15V, Sod-323, Clamping Voltage Vc Max:35V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Yageo UDD32C15L01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 806 |
|
$0.2250 / $0.4740 | Buy Now |
DISTI #
UDD32C15L01
|
Avnet Americas | ESD Protection Device, 35 V, SOD-323, 2 Pins, 15 V, 0.8 pF, UDD32CXXL01 - Tape and Reel (Alt: UDD32C15L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
UDD32C15L01
|
TME | Diode: TVS, 0.35kW, 16.7V, 6A, bidirectional, SOD323, reel,tape Min Qty: 1 | 0 |
|
$0.1380 / $0.4440 | RFQ |
DISTI #
UDD32C15L01
|
Avnet Abacus | ESD Protection Device 35 V SOD323 2 Pins 15 V 08 pF UDD32CXXL01 (Alt: UDD32C15L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UDD32C15L01
UDD32C15L01 CAD Models
UDD32C15L01 Part Data Attributes
|
UDD32C15L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDD32C15L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
UDD32C15L01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for UDD32C15L01 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Yes, UDD32C15L01 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
Handle the UDD32C15L01 by the edges to prevent damage to the component. Avoid touching the component's leads or body to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile for UDD32C15L01 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. A soldering iron with a temperature range of 200-250°C is recommended.
-
Yes, UDD32C15L01 is designed to withstand vibrations up to 10G. However, it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement during vibration.