Part Details for UDH01-48S05 by P-DUKE
Overview of UDH01-48S05 by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDH01-48S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 1W - Vout: 5 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation RoHS: Compliant | 0 |
|
$8.5000 / $10.3000 | Buy Now |
|
South Electronics | UDH01-48S05 | 4 |
|
RFQ |