Part Details for UDK2559B-T by Allegro MicroSystems LLC
Overview of UDK2559B-T by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDK2559B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5080
|
Newark | Ic, peripheral Driver,4 Driver, bipolar, dip,16Pin, plastic Rohs Compliant: Yes |Allegro Microsystems UDK2559B-T Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for UDK2559B-T
UDK2559B-T CAD Models
UDK2559B-T Part Data Attributes:
|
UDK2559B-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDK2559B-T
Allegro MicroSystems LLC
And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, LEAD FREE, MS-001BB, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-on Time | 20 µs | |
Width | 7.62 mm |
Alternate Parts for UDK2559B-T
This table gives cross-reference parts and alternative options found for UDK2559B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDK2559B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDK2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | UDK2559B-T vs UDK2559B |
UDN2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | UDK2559B-T vs UDN2559B |
UDK2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, DIP-16 | Allegro MicroSystems LLC | UDK2559B-T vs UDK2549B |
UDQ2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | UDK2559B-T vs UDQ2549B |
UDN2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | UDK2559B-T vs UDN2549B |
UDN2543B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16 | Allegro MicroSystems LLC | UDK2559B-T vs UDN2543B |
DS3668N/NOPB | Quad fault protected peripheral driver 16-PDIP -40 to 125 | Texas Instruments | UDK2559B-T vs DS3668N/NOPB |