Part Details for UDK4BU by Phoenix Contact
Overview of UDK4BU by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UDK4BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDK4BU
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 4, blue, 32A Min Qty: 1 | 67 |
|
$3.0100 / $4.2900 | Buy Now |
Part Details for UDK4BU
UDK4BU CAD Models
UDK4BU Part Data Attributes
|
UDK4BU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UDK4BU
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |