Part Details for UDMS800BP by Bogen Communications Inc
Overview of UDMS800BP by Bogen Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDMS800BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70229440
|
RS | Microphone, System, Wireless, 22V, Body-Pack 3000 Ohms, 470 MHz to 490 MHz | Bogen Communications Inc. UDMS800BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0600 | RFQ |