There are no models available for this part yet.
Overview of UDN2987LW by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN2987LW by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20 RoHS: Not Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 235 |
|
RFQ |
CAD Models for UDN2987LW by Allegro MicroSystems LLC
Part Data Attributes for UDN2987LW by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits
|
8
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Number of Functions
|
8
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current Flow Direction
|
SOURCE
|
Output Current-Max
|
0.35 A
|
Output Peak Current Limit-Nom
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
35 V
|
Supply Voltage-Min
|
7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
4 µs
|
Turn-on Time
|
0.6 µs
|
Width
|
7.5 mm
|
Alternate Parts for UDN2987LW
This table gives cross-reference parts and alternative options found for UDN2987LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2987LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2987LWTR | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, PLASTIC, SOIC-20 | Allegro MicroSystems LLC | UDN2987LW vs UDN2987LWTR |
Related Parts for UDN2987LW
-
ATXMEGA256D3-MHMicrocontrollers
-
UDN2987LWTR-6-TPeripheral Drivers
-
SI7460DP-T1Power Field-Effect Transistors
-
TPS53515RVERSwitching Regulator or Controllers
-
LT6100IMS8Other Analog ICs
-
SI9986DYMotion Control Electronics
-
LTC2236IUHAnalog to Digital Converters
-
LT4256-1CS8Power Management Circuits
-
ADG759BCPZMultiplexers or Switches