Part Details for UDN6118A-2 by Allegro MicroSystems LLC
Overview of UDN6118A-2 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN6118A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 273 |
|
RFQ |
Part Details for UDN6118A-2
UDN6118A-2 CAD Models
UDN6118A-2 Part Data Attributes:
|
UDN6118A-2
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN6118A-2
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 8-Segment, PDIP18, 0.300 INCH, PLASTIC, MS-001AD, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AD, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.48 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UDN6118A-2
This table gives cross-reference parts and alternative options found for UDN6118A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN6118A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE594F | IC VACUUM FLUOR DISPLAY DRIVER, CDIP18, CERAMIC, DIP-18, Display Driver | NXP Semiconductors | UDN6118A-2 vs NE594F |
HA16617P | Vacuum Fluorescent Driver, PDIP18, 0.300 INCH, 2.54 MM PITCH, DIP-18 | Hitachi Ltd | UDN6118A-2 vs HA16617P |
UDQ6118A | Vacuum Fluorescent Driver, 8-Segment, BIPolar, PDIP18, PLASTIC, DIP-18 | Allegro MicroSystems LLC | UDN6118A-2 vs UDQ6118A |