Part Details for UDSK14-7/16"-8MM-SS by Belden Universal
Overview of UDSK14-7/16"-8MM-SS by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for UDSK14-7/16"-8MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-UDSK14-7/16"-8MM-SS-ND
|
DigiKey | 7/16"X8 MM STAINLESS U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$741.0900 | Buy Now |