There are no models available for this part yet.
Overview of UDSK32-25MM-24MM-F by Belden Universal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for UDSK32-25MM-24MM-F by Belden Universal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-UDSK32-25MM-24MM-F-ND
|
DigiKey | 25 MMX24 MM STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,146.9800 | Buy Now |