Part Details for UE36-C16200-05C3A by Amphenol High Speed Interconnects
Overview of UE36-C16200-05C3A by Amphenol High Speed Interconnects
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36-C16200-05C3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly with 6.5mm height fin pin style side to side heat sink | |
UE36-C26200-05C3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage with SAN height fin pin style heat sink, side to side air flow | |
UE36-C16200-05A3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly with 6.5mm height fin pin style heat sink |
Price & Stock for UE36-C16200-05C3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHSUE36-C16200-05C3A
|
Heilind Electronics | 1X1 QSFP-DD CAGE WITH 6.5MM SA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AHSUE36-C16200-05C3A
|
Interstate Connecting Components | 1X1 QSFP-DD CAGE WITH 6.5MM SA | 0 |
|
Buy Now |