Part Details for UEB1112C-2AK1-4H by Foxconn
Results Overview of UEB1112C-2AK1-4H by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UEB1112C-2AK1-4H Information
UEB1112C-2AK1-4H by Foxconn is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for UEB1112C-2AK1-4H
UEB1112C-2AK1-4H CAD Models
UEB1112C-2AK1-4H Part Data Attributes
|
UEB1112C-2AK1-4H
Foxconn
Buy Now
Datasheet
|
Compare Parts:
UEB1112C-2AK1-4H
Foxconn
Telecom and Datacom Connector, 9 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HALOGEN FREE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.508 inch | |
Body Depth | 0.722 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Material | STEEL | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |