Part Details for UEE-5/30-D48N-C by Murata Manufacturing Co Ltd
Overview of UEE-5/30-D48N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UEE-5/30-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
UEE-5/30-D48N-C
|
Avnet Abacus | Module DC-DC 1-Out 5V 30A 150W 8-Pin 1/8-Brick Tray (Alt: UEE-5/30-D48N-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEE-5/30-D48N-C
UEE-5/30-D48N-C CAD Models
UEE-5/30-D48N-C Part Data Attributes:
|
UEE-5/30-D48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEE-5/30-D48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |