Part Details for UEE-5/30-D48NB-C by Murata Manufacturing Co Ltd
Overview of UEE-5/30-D48NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UEE-5/30-D48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEE-5/30-D48NB-C
|
Avnet Americas | Module DC-DC 1-Out 5V 30A 150W 8-Pin 1/8-Brick Tray - Trays (Alt: UEE-5/30-D48NB-C) Min Qty: 42 Package Multiple: 42 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$44.3375 | Buy Now |
DISTI #
580-UEE-5/30-D48NB-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 36-75VIN 5VOUT DC/DC RoHS: Compliant | 53 |
|
$51.0600 / $52.5400 | Buy Now |
DISTI #
UEE-5/30-D48NB-C
|
TTI | Isolated DC/DC Converters - Through Hole 150W 36-75VIN 5VOUT DC/DC pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.5500 / $48.4400 | Buy Now |
DISTI #
UEE5/30D48NBC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$45.4700 | Buy Now |
DISTI #
UEE-5/30-D48NB-C
|
Avnet Abacus | Module DC-DC 1-Out 5V 30A 150W 8-Pin 1/8-Brick Tray (Alt: UEE-5/30-D48NB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEE-5/30-D48NB-C
UEE-5/30-D48NB-C CAD Models
UEE-5/30-D48NB-C Part Data Attributes
|
UEE-5/30-D48NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEE-5/30-D48NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |