Part Details for UEI-3.3/18-Q48PR-C by Murata Manufacturing Co Ltd
Overview of UEI-3.3/18-Q48PR-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for UEI-3.3/18-Q48PR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI-3.3/18-Q48PR-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 18A 59.4W 8-Pin Case C74 - Trays (Alt: UEI-3.3/18-Q48PR-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
UEI-3.3/18-Q48PR-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 18A 59.4W 8-Pin Case C74 (Alt: UEI-3.3/18-Q48PR-C) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEI-3.3/18-Q48PR-C
UEI-3.3/18-Q48PR-C CAD Models
UEI-3.3/18-Q48PR-C Part Data Attributes
|
UEI-3.3/18-Q48PR-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEI-3.3/18-Q48PR-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |