-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI15-050-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 - Trays (Alt: UEI15-050-Q12P-C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$40.4048 | Buy Now |
DISTI #
06P9409
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 - Bulk (Alt: 06P9409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$33.8200 / $36.0700 | Buy Now |
DISTI #
580-UEI15-050-Q12P-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V OUT 9-36V IN DC/DC RoHS: Compliant | 1139 |
|
$31.8300 / $35.2300 | Buy Now |
DISTI #
UEI15-050-Q12P-C
|
TTI | Isolated DC/DC Converters - Through Hole 15W 5V OUT 9-36V IN DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 150 Limited Supply - Call TTI |
|
$28.1600 / $39.4700 | Buy Now |
DISTI #
UEI15-050-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 - Trays (Alt: UEI15-050-Q12P-C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$40.4048 | Buy Now |
DISTI #
06P9409
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 - Bulk (Alt: 06P9409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$33.8200 / $36.0700 | Buy Now |
DISTI #
UEI15-050-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 - Trays (Alt: UEI15-050-Q12P-C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$40.4048 | Buy Now |
DISTI #
06P9409
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 - Bulk (Alt: 06P9409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$33.8200 / $36.0700 | Buy Now |
DISTI #
UEI15-050-Q12P-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 (Alt: UEI15-050-Q12P-C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 4 Days | Abacus - 270 |
|
Buy Now | |
DISTI #
UEI15-050-Q12P-C
|
Avnet Asia | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 (Alt: UEI15-050-Q12P-C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 52 Weeks, 0 Days | 0 |
|
$28.7500 / $32.3944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UEI15-050-Q12P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEI15-050-Q12P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks, 5 Days | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 87.3% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Length | 27.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02475 Vrms | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 24.4 mm |
This table gives cross-reference parts and alternative options found for UEI15-050-Q12P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEI15-050-Q12P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEI15-050-Q12PL1-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6 | Murata Power Solutions | UEI15-050-Q12P-C vs UEI15-050-Q12PL1-C |
UEI15-050-Q12PL2-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6 | Murata Power Solutions | UEI15-050-Q12P-C vs UEI15-050-Q12PL2-C |