Part Details for UEI15-050-Q48NM-C by Murata Manufacturing Co Ltd
Overview of UEI15-050-Q48NM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UEI15-050-Q48NM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI15-050-Q48NM-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 T/R - Tape and Reel (Alt: UEI15-050-Q48NM-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
UEI15-050-Q48NM-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 3A 15W 6-Pin Case C-75 T/R (Alt: UEI15-050-Q48NM-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEI15-050-Q48NM-C
UEI15-050-Q48NM-C CAD Models
UEI15-050-Q48NM-C Part Data Attributes
|
UEI15-050-Q48NM-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEI15-050-Q48NM-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |