Part Details for UEI15-120-Q12N-C by Murata Manufacturing Co Ltd
Overview of UEI15-120-Q12N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UEI15-120-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI15-120-Q12N-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 1.3A 15.6W 6-Pin - Trays (Alt: UEI15-120-Q12N-C) Min Qty: 90 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$42.0551 | Buy Now |
DISTI #
580-UEI15-120-Q12N-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC RoHS: Compliant | 88 |
|
$28.8300 / $36.6700 | Buy Now |
DISTI #
UEI15-120-Q12N-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 1.3A 15.6W 6-Pin (Alt: UEI15-120-Q12N-C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEI15-120-Q12N-C
UEI15-120-Q12N-C CAD Models
UEI15-120-Q12N-C Part Data Attributes
|
UEI15-120-Q12N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEI15-120-Q12N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Length | 27.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES | |
Width | 24.4 mm |
Alternate Parts for UEI15-120-Q12N-C
This table gives cross-reference parts and alternative options found for UEI15-120-Q12N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEI15-120-Q12N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWR-12/1250-D12ACTL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | UEI15-120-Q12N-C vs UWR-12/1250-D12ACTL1 |
UWR-12/1250-D24AT-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D24AT-C |
UWR-12/1250-D12AT | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D12AT |
UWR-12/1250-D12ANTL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D12ANTL2 |
UWR-12/1250-D24ASL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | UEI15-120-Q12N-C vs UWR-12/1250-D24ASL1 |
UWR-12/1250-D12ACL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D12ACL1 |
UWR-12/1250-D12AN-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D12AN-C |
UWR-12/1250-D24ATL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | UEI15-120-Q12N-C vs UWR-12/1250-D24ATL2 |
UWR-12/1250-D24ANTL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D24ANTL2 |
UWR-12/1250-D12ACL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | UEI15-120-Q12N-C vs UWR-12/1250-D12ACL2 |