Part Details for UEI15-120-Q12PM-C by Murata Power Solutions
Overview of UEI15-120-Q12PM-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI15-120-Q12PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI15-120-Q12PM-C-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 100 Lead time: 38 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$29.2748 | Buy Now |
DISTI #
000000000003480978
|
Sager | Isolated DC/DC Converters - SMD 15.6W 24VIN 12VOUT 1.3A DC/DC Min Qty: 100 | 2 |
|
$28.2000 / $28.7700 | Buy Now |
DISTI #
C1S517900137366
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W Automotive 6-Pin Case C-75 RoHS: Compliant | 1 |
|
$4.4100 | Buy Now |